
CW252016-R47J | |
|---|---|
DigiKey Part Number | CW252016-R47JTR-ND - Tape & Reel (TR) CW252016-R47JCT-ND - Cut Tape (CT) CW252016-R47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-R47J |
Description | FIXED IND 470NH 470MA 1.19 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 470 mA 1.19Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-R47J Models |
Category | DC Resistance (DCR) 1.19Ohm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36502CR47JTDG | TE Connectivity Passive Product | 2.256 | A103748CT-ND | kr.2.56000 | Similar |
| LQW2UASR47J00L | Murata Electronics | 4.735 | 490-5699-1-ND | kr.1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.30800 | kr.13.08 |
| 100 | kr.1.07500 | kr.107.50 |
| 1.000 | kr.0.88413 | kr.884.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83362 | kr.1,667.24 |
| 4.000 | kr.0.78603 | kr.3,144.12 |
| 6.000 | kr.0.75948 | kr.4,556.88 |
| 10.000 | kr.0.72734 | kr.7,273.40 |
| 14.000 | kr.0.70693 | kr.9,897.02 |
| 20.000 | kr.0.68593 | kr.13,718.60 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |


