CR0201-JW-223GLF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 10.000
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 17.545
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.08767
Datasheet

Similar


YAGEO
In Stock: 41.340
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 14.800
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 97.309
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 30.000
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.10621
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02083
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 30.022
Unit Price: kr.0.64000
Datasheet
CR0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-JW-223GLF

DigiKey Part Number
CR0201-JW-223GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0201-JW-223GLF
Description
RES SMD 22K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-JW-223GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02159kr.215.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.02159
Unit Price with VAT:kr.0.02699