AF0201JR-0722KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 8.552
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 8.792
Unit Price: kr.1.02000
Datasheet

Similar


YAGEO
In Stock: 375.336
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 41.340
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.11442
Datasheet

Similar


Vishay Dale
In Stock: 15.445
Unit Price: kr.0.64000
Datasheet

Similar


Vishay Dale
In Stock: 10.000
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 36.729
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 97.309
Unit Price: kr.0.64000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02653
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.96000
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201JR-0722KL

DigiKey Part Number
AF0201JR-0722KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0201JR-0722KL
Description
RES SMD 22K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201JR-0722KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08767kr.876.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.08767
Unit Price with VAT:kr.0.10959