
WR02X223 JAL | |
|---|---|
DigiKey Part Number | 1292-WR02X223JALTR-ND - Tape & Reel (TR) 1292-WR02X223JALCT-ND - Cut Tape (CT) 1292-WR02X223JALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X223 JAL |
Description | RES 22K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X223 JAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11500 | kr.1.15 |
| 25 | kr.0.08200 | kr.2.05 |
| 50 | kr.0.06400 | kr.3.20 |
| 100 | kr.0.05120 | kr.5.12 |
| 250 | kr.0.03892 | kr.9.73 |
| 500 | kr.0.03200 | kr.16.00 |
| 1.000 | kr.0.02656 | kr.26.56 |
| 5.000 | kr.0.01818 | kr.90.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01460 | kr.219.00 |
| 30.000 | kr.0.01295 | kr.388.50 |
| 45.000 | kr.0.01214 | kr.546.30 |
| 75.000 | kr.0.01128 | kr.846.00 |
| 105.000 | kr.0.01078 | kr.1,131.90 |
| 150.000 | kr.0.01031 | kr.1,546.50 |
| 180.000 | kr.0.01009 | kr.1,816.20 |
| 360.000 | kr.0.00937 | kr.3,373.20 |
| 375.000 | kr.0.00933 | kr.3,498.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

