
1.5SMCJ100AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ100AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ100AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ100AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ100AS_R1_00001 |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.76000 | kr.5.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | kr.1.67360 | kr.1,338.88 |
1.600 | kr.1.51760 | kr.2,428.16 |
2.400 | kr.1.43805 | kr.3,451.32 |
4.000 | kr.1.34863 | kr.5,394.52 |
5.600 | kr.1.29566 | kr.7,255.70 |
8.000 | kr.1.24418 | kr.9,953.44 |
20.000 | kr.1.13119 | kr.22,623.80 |
40.000 | kr.1.11512 | kr.44,604.80 |
Unit Price without VAT: | kr.5.76000 |
---|---|
Unit Price with VAT: | kr.7.20000 |