


CD214A-T10ALF | |
|---|---|
DigiKey Part Number | CD214A-T10ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214A-T10ALF |
Description | TVS DIODE 10VWM 17VC DO214AC |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CD214A-T10ALF Models |
Category | Current - Peak Pulse (10/1000µs) 23.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ10A | Bourns Inc. | 31.458 | SMAJ10ABCT-ND | kr.0.52000 | Direct |
| SMA6J10A-E3/5A | Vishay General Semiconductor - Diodes Division | 6.117 | 112-SMA6J10A-E3/5ACT-ND | kr.0.55000 | Similar |
| SMA6J10A-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA6J10A-E3/61-ND | kr.0.11105 | Similar |



