1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362P-1-102ALF

DigiKey Part Number
118-3362P-1-102ALFCT-ND - Cut Tape (CT)
118-3362P-1-102ALFTB-ND
Manufacturer
Manufacturer Product Number
3362P-1-102ALF
Description
TRIMMER 1K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362P-1-102ALF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Cut Tape (CT)
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362F-1-102LFBourns Inc.2853362F-1-102LF-NDkr.14.39000Parametric Equivalent
3362H-1-102LFBourns Inc.1813362H-102LF-NDkr.12.05000Parametric Equivalent
3362P-1-102LFBourns Inc.5.4233362P-102LF-NDkr.5.92660Parametric Equivalent
3362P-1-102RLFBourns Inc.2.022118-3362P-1-102RLFCT-NDkr.10.65000Parametric Equivalent
3362R-1-102LFBourns Inc.1.1643362R-102LF-NDkr.8.31000Parametric Equivalent
In-Stock: 988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.12.30000kr.123.00
25kr.11.42960kr.285.74
50kr.10.80720kr.540.36
100kr.10.21630kr.1,021.63
250kr.9.48160kr.2,370.40
500kr.8.95880kr.4,479.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tube
QuantityUnit PriceExt Price
1.000kr.8.46346kr.8,463.46
2.000kr.7.99439kr.15,988.78
3.000kr.7.73180kr.23,195.40
5.000kr.7.41289kr.37,064.45
7.000kr.7.20994kr.50,469.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250