
3362P-1-102RLF | |
|---|---|
DigiKey Part Number | 118-3362P-1-102RLFTR-ND - Tape & Reel (TR) 118-3362P-1-102RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3362P-1-102RLF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-102RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.8.88200 | kr.88.82 |
| 25 | kr.8.25480 | kr.206.37 |
| 50 | kr.7.80580 | kr.390.29 |
| 100 | kr.7.38100 | kr.738.10 |
| 250 | kr.6.85100 | kr.1,712.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.6.26265 | kr.4,696.99 |
| 1.500 | kr.5.91636 | kr.8,874.54 |
| 2.250 | kr.5.72237 | kr.12,875.33 |
| 3.750 | kr.5.48667 | kr.20,575.01 |
| 5.250 | kr.5.33660 | kr.28,017.15 |
| 7.500 | kr.5.18193 | kr.38,864.48 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |


