
3362F-1-102LF | |
|---|---|
DigiKey Part Number | 3362F-1-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362F-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362F-1-102LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.12.00800 | kr.120.08 |
| 25 | kr.11.15600 | kr.278.90 |
| 50 | kr.10.54840 | kr.527.42 |
| 100 | kr.9.97220 | kr.997.22 |
| 250 | kr.9.25488 | kr.2,313.72 |
| 500 | kr.8.74476 | kr.4,372.38 |
| 1.000 | kr.8.26134 | kr.8,261.34 |
| 5.000 | kr.7.23589 | kr.36,179.45 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |

