3269P-1-504LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.29.44800
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.24.12344
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.16.84681
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.29.44800
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.25.12034
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 45
Unit Price: kr.26.75000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 93
Unit Price: kr.26.75000
Datasheet
500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269P-1-504LF

DigiKey Part Number
3269P-1-504LF-ND
Manufacturer
Manufacturer Product Number
3269P-1-504LF
Description
TRIMMER 500K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269P-1-504LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3269P-1-504Bourns Inc.03269P-1-504-NDkr.29.44800Parametric Equivalent
3269P-1-504GBourns Inc.03269P-1-504G-NDkr.24.12344Parametric Equivalent
3269P-1-504GLFBourns Inc.03269P-1-504GLF-NDkr.16.84681Parametric Equivalent
3269X-1-504Bourns Inc.03269X-1-504-NDkr.29.44800Parametric Equivalent
3269X-1-504GBourns Inc.03269X-1-504G-NDkr.25.12034Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.20.54480kr.2,054.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.54480
Unit Price with VAT:kr.25.68100