500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269X-1-504GLF

DigiKey Part Number
118-3269X-1-504GLFTR-ND - Tape & Reel (TR)
118-3269X-1-504GLFCT-ND - Cut Tape (CT)
118-3269X-1-504GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3269X-1-504GLF
Description
TRIMMER 500K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269X-1-504GLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3269X-1-504LFBourns Inc.93118-3269X-1-504LF-NDkr.26.75000Parametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.75000kr.26.75
10kr.22.26000kr.222.60
25kr.20.67600kr.516.90
50kr.19.54620kr.977.31
100kr.18.47350kr.1,847.35
250kr.17.14008kr.4,285.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.19236kr.8,096.18
1.000kr.15.29500kr.15,295.00
1.500kr.14.79257kr.22,188.85
2.500kr.14.18238kr.35,455.95
3.500kr.13.79408kr.48,279.28
Manufacturers Standard Package
Unit Price without VAT:kr.26.75000
Unit Price with VAT:kr.33.43750