
3269X-1-504LF | |
|---|---|
DigiKey Part Number | 118-3269X-1-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3269X-1-504LF |
Description | TRIMMER 500K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269X-1-504LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.22.26000 | kr.222.60 |
| 25 | kr.20.67600 | kr.516.90 |
| 50 | kr.19.54620 | kr.977.31 |
| 100 | kr.18.47350 | kr.1,847.35 |
| 300 | kr.16.88573 | kr.5,065.72 |
| 500 | kr.16.19236 | kr.8,096.18 |
| 1.000 | kr.15.29500 | kr.15,295.00 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |

