3269P-1-203LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.29.44800
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.24.12344
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 445
Unit Price: kr.26.75000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.35.72932
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.34.30337
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.29.44800
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.25.12034
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 573
Unit Price: kr.26.75000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 65
Unit Price: kr.26.75000
Datasheet
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269P-1-203LF

DigiKey Part Number
3269P-1-203LF-ND
Manufacturer
Manufacturer Product Number
3269P-1-203LF
Description
TRIMMER 20K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269P-1-203LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3269P-1-203Bourns Inc.03269P-1-203-NDkr.29.44800Parametric Equivalent
3269P-1-203GBourns Inc.03269P-1-203G-NDkr.24.12344Parametric Equivalent
3269P-1-203GLFBourns Inc.4453269P-1-203GLFCT-NDkr.26.75000Parametric Equivalent
3269P-ES2-203Bourns Inc.03269P-ES2-203-NDkr.35.72932Parametric Equivalent
3269P-ES2-203GBourns Inc.03269P-ES2-203G-NDkr.34.30337Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.75000kr.26.75
10kr.22.26000kr.222.60
25kr.20.67600kr.516.90
50kr.19.54620kr.977.31
100kr.18.47350kr.1,847.35
300kr.16.88573kr.5,065.72
500kr.16.19236kr.8,096.18
1.000kr.15.29500kr.15,295.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.75000
Unit Price with VAT:kr.33.43750