Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3269P-1-203 | |
|---|---|
DigiKey Part Number | 3269P-1-203-ND |
Manufacturer | |
Manufacturer Product Number | 3269P-1-203 |
Description | TRIMMER 20K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269P-1-203 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3269P-1-203G | Bourns Inc. | 0 | 3269P-1-203G-ND | kr.3.23384 | Parametric Equivalent |
| 3269P-1-203GLF | Bourns Inc. | 445 | 3269P-1-203GLFCT-ND | kr.3.59000 | Parametric Equivalent |
| 3269P-1-203LF | Bourns Inc. | 0 | 3269P-1-203LF-ND | kr.3.59000 | Parametric Equivalent |
| 3269P-ES2-203 | Bourns Inc. | 0 | 3269P-ES2-203-ND | kr.4.78964 | Parametric Equivalent |
| 3269P-ES2-203G | Bourns Inc. | 0 | 3269P-ES2-203G-ND | kr.4.59849 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.29.44800 | kr.2,944.80 |
| Unit Price without VAT: | kr.29.44800 |
|---|---|
| Unit Price with VAT: | kr.36.81000 |



