20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269X-1-203LF

DigiKey Part Number
3269X-1-203LF-ND
Manufacturer
Manufacturer Product Number
3269X-1-203LF
Description
TRIMMER 20K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269X-1-203LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.75000kr.26.75
10kr.22.26000kr.222.60
25kr.20.67600kr.516.90
50kr.19.54620kr.977.31
100kr.18.47350kr.1,847.35
300kr.16.88573kr.5,065.72
500kr.16.19236kr.8,096.18
1.000kr.15.29500kr.15,295.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.75000
Unit Price with VAT:kr.33.43750