3224X-1-502E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 74
Unit Price: kr.26.38000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.16.27654
Datasheet

Similar


TT Electronics/BI
In Stock: 60
Unit Price: kr.19.16000
Datasheet

Similar


TT Electronics/BI
In Stock: 797
Unit Price: kr.19.16000
Datasheet
3224X-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224X-1-502E

DigiKey Part Number
3224X-1-502ETR-ND - Tape & Reel (TR)
3224X-1-502ECT-ND - Cut Tape (CT)
3224X-1-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224X-1-502E
Description
TRIMMER 5K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224X-1-502E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.54000kr.25.54
10kr.21.52400kr.215.24
25kr.20.07480kr.501.87
50kr.19.04300kr.952.15
100kr.18.05740kr.1,805.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.17.12055kr.3,424.11
400kr.16.22900kr.6,491.60
600kr.15.72800kr.9,436.80
1.000kr.15.11790kr.15,117.90
1.400kr.14.72849kr.20,619.89
2.000kr.14.32629kr.28,652.58
2.400kr.14.12483kr.33,899.59
4.800kr.13.38378kr.64,242.14
Manufacturers Standard Package
Unit Price without VAT:kr.25.54000
Unit Price with VAT:kr.31.92500