84 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84WR5KLFTR

DigiKey Part Number
987-1810-2-ND - Tape & Reel (TR)
987-1810-1-ND - Cut Tape (CT)
987-1810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84WR5KLFTR
Description
TRIMMER 5K OHM 0.25W SMD TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Surface Mount Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
84WR5KLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.16000kr.19.16
10kr.16.15100kr.161.51
25kr.15.06720kr.376.68
50kr.14.29320kr.714.66
100kr.13.55600kr.1,355.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.12.18503kr.4,874.01
800kr.11.54961kr.9,239.69
1.200kr.11.19268kr.13,431.22
2.000kr.10.75799kr.21,515.98
2.800kr.10.48065kr.29,345.82
4.000kr.10.19423kr.40,776.92
4.800kr.10.05073kr.48,243.50
Manufacturers Standard Package
Unit Price without VAT:kr.19.16000
Unit Price with VAT:kr.23.95000