3224X-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224X-2-502E

DigiKey Part Number
118-3224X-2-502ETR-ND - Tape & Reel (TR)
118-3224X-2-502ECT-ND - Cut Tape (CT)
118-3224X-2-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224X-2-502E
Description
TRIMMER 5K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224X-2-502E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.38000kr.26.38
10kr.22.18200kr.221.82
25kr.20.69400kr.517.35
50kr.19.62740kr.981.37
100kr.18.61280kr.1,861.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.17.64655kr.3,529.31
400kr.16.72743kr.6,690.97
600kr.16.21100kr.9,726.60
1.000kr.15.58217kr.15,582.17
1.400kr.15.18081kr.21,253.13
2.000kr.14.76621kr.29,532.42
2.400kr.14.55851kr.34,940.42
Manufacturers Standard Package
Unit Price without VAT:kr.26.38000
Unit Price with VAT:kr.32.97500