Red LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red LED Indication - Discrete 2V 1206 (3216 Metric)
1206 (3216 Metric)
Lumex SMT LEDs

SML-LX1206IC-TR

DigiKey Part Number
67-1356-2-ND - Tape & Reel (TR)
67-1356-1-ND - Cut Tape (CT)
67-1356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX1206IC-TR
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
640nm
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.50mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.00mm x 1.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.511
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.98900kr.9.89
100kr.0.69110kr.69.11
500kr.0.55386kr.276.93
1.000kr.0.50834kr.508.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44948kr.1,348.44
6.000kr.0.41937kr.2,516.22
9.000kr.0.40390kr.3,635.10
15.000kr.0.38641kr.5,796.15
21.000kr.0.37599kr.7,895.79
30.000kr.0.36583kr.10,974.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500