Red 645nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1206RC

DigiKey Part Number
492-SM1206RCTR-ND - Tape & Reel (TR)
492-SM1206RCCT-ND - Cut Tape (CT)
492-SM1206RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1206RC
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 645nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1206RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
700nm
Lens Color
Colorless
Package / Case
1206 (3216 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 1.60mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.00mm x 1.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT3216ECKingbright2.299754-1137-1-NDkr.1.52000Similar
APT3216SURCKKingbright194.172754-1143-1-NDkr.1.33000Similar
LTST-C150EKTLITEON154.360160-1168-1-NDkr.1.27000Similar
SML-LX1206IC-TRLumex Opto/Components Inc.15.09467-1356-1-NDkr.1.46000Similar
SML-LX1206SRC-TRLumex Opto/Components Inc.211.25167-1359-1-NDkr.1.65000Similar
In-Stock: 2.658
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.82800kr.28.28
100kr.2.04850kr.204.85
500kr.1.69748kr.848.74
1.000kr.1.58221kr.1,582.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.37878kr.4,136.34
6.000kr.1.30620kr.7,837.20
9.000kr.1.26898kr.11,420.82
15.000kr.1.23998kr.18,599.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000