ELM 5-280 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: kr.0.35143
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 770
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: kr.0.35143
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: kr.0.35143
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: kr.0.35143
Datasheet
T1 LED Standoff Black PVC 0.280" (7.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 5-280

DigiKey Part Number
ELM5-280-ND
Manufacturer
Manufacturer Product Number
ELM 5-280
Description
LED HOLDER T1 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black PVC 0.280" (7.11mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 5-280 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Bivar Inc.
Length
0.280" (7.11mm)
Series
LED
T1
Packaging
Bag
Material
PVC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELM 2-280Bivar Inc.0ELM2-280-NDkr.0.35143Parametric Equivalent
ELM 2-7MMBivar Inc.0ELM2-7MM-NDkr.1.08000Parametric Equivalent
ELM 4-280Bivar Inc.770ELM4-280-NDkr.1.08000Parametric Equivalent
ELM 4-7MMBivar Inc.0ELM4-7MM-NDkr.0.35143Parametric Equivalent
ELM 5-7MMBivar Inc.0ELM5-7MM-NDkr.0.35143Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.72900kr.7.29
100kr.0.50340kr.50.34
500kr.0.39992kr.199.96
1.000kr.0.36550kr.365.50
2.000kr.0.33602kr.672.04
5.000kr.0.30364kr.1,518.20
10.000kr.0.28332kr.2,833.20
25.000kr.0.26109kr.6,527.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000