ELM 2-7MM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: kr.0.35143
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 770
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: kr.0.35143
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 40
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: kr.0.35143
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: kr.0.35143
Datasheet
T1 LED Standoff Black PVC 0.280" (7.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 2-7MM

DigiKey Part Number
ELM2-7MM-ND
Manufacturer
Manufacturer Product Number
ELM 2-7MM
Description
LED HOLDER T1 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 LED Standoff Black PVC 0.280" (7.11mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 2-7MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.280" (7.11mm)
LED
T1
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.72900kr.7.29
100kr.0.50340kr.50.34
500kr.0.39992kr.199.96
1.000kr.0.36550kr.365.50
2.000kr.0.33602kr.672.04
5.000kr.0.30364kr.1,518.20
10.000kr.0.28332kr.2,833.20
25.000kr.0.26109kr.6,527.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000