
ELM 4-280 | |
|---|---|
DigiKey Part Number | ELM4-280-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-280 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-280 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.280" (7.11mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-7MM | Bivar Inc. | 1.042 | ELM2-7MM-ND | kr.1.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.73700 | kr.7.37 |
| 100 | kr.0.50900 | kr.50.90 |
| 500 | kr.0.40434 | kr.202.17 |
| 1.000 | kr.0.36954 | kr.369.54 |
| 2.000 | kr.0.33973 | kr.679.46 |
| 5.000 | kr.0.30699 | kr.1,534.95 |
| 10.000 | kr.0.28645 | kr.2,864.50 |
| 25.000 | kr.0.26397 | kr.6,599.25 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

