
BDX12-1.0S100RM | |
|---|---|
DigiKey Part Number | 2277-BDX12-1.0S100RM-ND |
Manufacturer | |
Manufacturer Product Number | BDX12-1.0S100RM |
Description | DC DC CONVERTER 1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 1V 100A 8V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 41-SMD Module |
Voltage - Input (Min) 8V | Size / Dimension 1.29" L x 0.91" W x 0.28" H (32.8mm x 23.0mm x 7.0mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.746.54000 | kr.746.54 |
| 5 | kr.718.74000 | kr.3,593.70 |
| 24 | kr.692.54458 | kr.16,621.07 |
| 48 | kr.681.25688 | kr.32,700.33 |
| 72 | kr.674.73181 | kr.48,580.69 |
| Unit Price without VAT: | kr.746.54000 |
|---|---|
| Unit Price with VAT: | kr.933.17500 |









