BDX 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDX12-EVM-01

DigiKey Part Number
2277-BDX12-EVM-01-ND
Manufacturer
Manufacturer Product Number
BDX12-EVM-01
Description
EVAL BRD BDX-100M(1)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
BDX 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1V
Manufacturer
Bellnix Co., Ltd.
Current - Output
100A
Series
Voltage - Input
8V ~ 14V
Packaging
Bulk
Frequency - Switching
600kHz
Part Status
Active
Contents
Partially Populated Board(s)
Main Purpose
DC/DC, Step Down
Base Product Number
Outputs and Type
1 Non-Isolated Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,975.92000kr.1,975.92
Manufacturers Standard Package
Unit Price without VAT:kr.1,975.92000
Unit Price with VAT:kr.2,469.90000