
BDX12-EVM-06 | |
|---|---|
DigiKey Part Number | 2277-BDX12-EVM-06-ND |
Manufacturer | |
Manufacturer Product Number | BDX12-EVM-06 |
Description | EVAL BRD BDX-100M(1) BDX-50S(5) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BDX 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bellnix Co., Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1V | |
Current - Output | 350A | |
Voltage - Input | 8V ~ 14V | |
Regulator Topology | - | |
Frequency - Switching | 600kHz | |
Contents | Partially Populated Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,927.94000 | kr.2,927.94 |
| Unit Price without VAT: | kr.2,927.94000 |
|---|---|
| Unit Price with VAT: | kr.3,659.92500 |



