Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAD1100002 | |
|---|---|
DigiKey Part Number | BEL24949-ND |
Manufacturer | |
Manufacturer Product Number | CAD1100002 |
Description | PATCHC 28AWG CAT6A CMR BLK 2FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.92000 | kr.156.92 |
| 10 | kr.133.34300 | kr.1,333.43 |
| 25 | kr.124.99200 | kr.3,124.80 |
| 50 | kr.119.02720 | kr.5,951.36 |
| 100 | kr.113.34970 | kr.11,334.97 |
| 250 | kr.106.26044 | kr.26,565.11 |
| 500 | kr.101.19540 | kr.50,597.70 |
| Unit Price without VAT: | kr.156.92000 |
|---|---|
| Unit Price with VAT: | kr.196.15000 |















