
C6ASPAT2BK | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT2BK-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT2BK |
Description | 2FT BLACK CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.83000 | kr.87.83 |
| 10 | kr.74.65200 | kr.746.52 |
| 25 | kr.69.97400 | kr.1,749.35 |
| 50 | kr.66.63280 | kr.3,331.64 |
| 100 | kr.63.45320 | kr.6,345.32 |
| 250 | kr.59.48292 | kr.14,870.73 |
| 500 | kr.56.64662 | kr.28,323.31 |
| 1.000 | kr.53.94635 | kr.53,946.35 |
| Unit Price without VAT: | kr.87.83000 |
|---|---|
| Unit Price with VAT: | kr.109.78750 |

