
TRD626ASR-BLK-2F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-BLK-2F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-BLK-2F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG BL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.60000 | kr.187.60 |
| 10 | kr.159.41900 | kr.1,594.19 |
| 25 | kr.149.43880 | kr.3,735.97 |
| 50 | kr.142.30900 | kr.7,115.45 |
| 100 | kr.135.52130 | kr.13,552.13 |
| 250 | kr.127.04624 | kr.31,761.56 |
| 500 | kr.120.99130 | kr.60,495.65 |
| Unit Price without VAT: | kr.187.60000 |
|---|---|
| Unit Price with VAT: | kr.234.50000 |

