MFG_8770-060500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8770 060500

DigiKey Part Number
BEL1124-100-ND
Manufacturer
Manufacturer Product Number
8770 060500
Description
CABLE 3CON 18AWG CHROM SHLD 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Chrome 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.246" (6.25mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
-
Features
Drain Wire
Operating Temperature
-20°C ~ 60°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0330" (0.838mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,656.26000kr.1,656.26
2kr.1,575.29500kr.3,150.59
3kr.1,529.49333kr.4,588.48
5kr.1,473.37000kr.7,366.85
7kr.1,437.31143kr.10,061.18
10kr.1,399.88500kr.13,998.85
25kr.1,307.25640kr.32,681.41
50kr.1,240.42120kr.62,021.06
Manufacturers Standard Package
Unit Price without VAT:kr.1,656.26000
Unit Price with VAT:kr.2,070.32500
Alternate Length
CABLE 3CON 18AWG CHROM SHLD 500'
In-Stock: 12
Unit Price: kr.7,814.27000
CABLE 3CON 18AWG CHROME SHLD 50'
In-Stock: 8
Unit Price: kr.878.46000