MFG_8770-0601000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8770 0605000

DigiKey Part Number
135-87700605000-DS-ND
Manufacturer
Manufacturer Product Number
8770 0605000
Description
CABLE 3COND 18AWG CHRM SHD FOOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Chrome 18 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.246" (6.25mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Chrome
Ratings
UL Style 2093
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0330" (0.838mm)
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
5000.0' (1524.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.022
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.32.38000kr.32.38
2kr.30.81500kr.61.63
3kr.29.97333kr.89.92
5kr.28.90200kr.144.51
7kr.28.23286kr.197.63
10kr.27.52600kr.275.26
25kr.25.78960kr.644.74
50kr.24.53880kr.1,226.94
100kr.23.34020kr.2,334.02
Manufacturers Standard Package
Unit Price without VAT:kr.32.38000
Unit Price with VAT:kr.40.47500