
8770 060500 | |
---|---|
DigiKey Part Number | BEL1124-500-ND |
Manufacturer | |
Manufacturer Product Number | 8770 060500 |
Description | CABLE 3CON 18AWG CHROM SHLD 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Chrome 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.246" (6.25mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0330" (0.838mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7,814.27000 | kr.7,814.27 |
2 | kr.7,424.80000 | kr.14,849.60 |
3 | kr.7,204.26667 | kr.21,612.80 |
5 | kr.6,933.82400 | kr.34,669.12 |
7 | kr.6,760.09143 | kr.47,320.64 |
Unit Price without VAT: | kr.7,814.27000 |
---|---|
Unit Price with VAT: | kr.9,767.83750 |

