
39118 002100 | |
|---|---|
DigiKey Part Number | BEL1618-100-ND |
Manufacturer | |
Manufacturer Product Number | 39118 002100 |
Description | HOOK-UP STRND 18AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | kr.15.17420 | kr.1,517.42 |
| 200 | kr.14.43110 | kr.2,886.22 |
| 300 | kr.14.01077 | kr.4,203.23 |
| 500 | kr.13.49520 | kr.6,747.60 |
| 700 | kr.13.16420 | kr.9,214.94 |
| 1.000 | kr.12.82043 | kr.12,820.43 |
| Unit Price without VAT: | kr.15.17420 |
|---|---|
| Unit Price with VAT: | kr.18.96775 |


