S558-5999-Z6-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 914
Unit Price: kr.12.35000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.12.35000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 23.499
Unit Price: kr.12.35000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 2.150
Unit Price: kr.13.76000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 4.271
Unit Price: kr.12.35000
Datasheet
S558-5999-U7-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S558-5999-Z6-F

DigiKey Part Number
S558-5999-Z6-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S558-5999-Z6-F
Description
XFRMR MODULE LAN 10/100BT 16P SM
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S558-5999-Z6-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.485" L x 0.285" W (12.32mm x 7.24mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.