
S558-5999-T7-F | |
---|---|
DigiKey Part Number | 5923-S558-5999-T7-FTR-ND - Tape & Reel (TR) 5923-S558-5999-T7-FCT-ND - Cut Tape (CT) 5923-S558-5999-T7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-T7-F |
Description | MODULE XFRMR LAN 10/100B-TX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-T7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.485" L x 0.285" W (12.32mm x 7.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.35000 | kr.12.35 |
10 | kr.11.19400 | kr.111.94 |
25 | kr.10.74960 | kr.268.74 |
50 | kr.10.42560 | kr.521.28 |
100 | kr.10.10820 | kr.1,010.82 |
250 | kr.9.70136 | kr.2,425.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | kr.9.15506 | kr.8,239.55 |
1.800 | kr.8.87026 | kr.15,966.47 |
2.700 | kr.8.70718 | kr.23,509.39 |
4.500 | kr.8.50534 | kr.38,274.03 |
6.300 | kr.8.37463 | kr.52,760.17 |
Unit Price without VAT: | kr.12.35000 |
---|---|
Unit Price with VAT: | kr.15.43750 |