S558-5999-U7-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S558-5999-W2-F

DigiKey Part Number
5923-S558-5999-W2-FTR-ND - Tape & Reel (TR)
5923-S558-5999-W2-FCT-ND - Cut Tape (CT)
5923-S558-5999-W2-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S558-5999-W2-F
Description
MODULE XFRMR LAN 10/100B-TX SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S558-5999-W2-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.485" L x 0.285" W (12.32mm x 7.24mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.12.44800kr.124.48
25kr.11.96040kr.299.01
50kr.11.59680kr.579.84
100kr.11.24420kr.1,124.42
250kr.10.79040kr.2,697.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.8.14513kr.7,330.62
1.800kr.7.89131kr.14,204.36
2.700kr.7.74599kr.20,914.17
4.500kr.7.56616kr.34,047.72
6.300kr.7.44975kr.46,933.42
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000