3.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2Q 3.5

DigiKey Part Number
5923-C2Q3.5TR-ND - Tape & Reel (TR)
5923-C2Q3.5CT-ND - Cut Tape (CT)
5923-C2Q3.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2Q 3.5
Description
FUSE BRD MT 3.5A 32VAC 63VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2Q 3.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Part Status
Active
Melting I²t
0.5
Mounting Type
Surface Mount
Approval Agency
CE, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.028 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3412.0122.22SCHURTER Inc.80486-1671-1-NDkr.6.59000Direct
MFU0603FF03500P100Vishay366MFU06033.50CT-NDkr.2.16000Direct
TR/0603FA3.5-REaton - Electronics Division4.978283-2562-1-NDkr.8.43000Direct
046703.5NRLittelfuse Inc.14.059F1400CT-NDkr.11.48000Similar
In-Stock: 4.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
5kr.2.22000kr.11.10
10kr.2.05400kr.20.54
50kr.1.70300kr.85.15
100kr.1.57110kr.157.11
250kr.1.41256kr.353.14
500kr.1.30300kr.651.50
1.000kr.1.20175kr.1,201.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.99433kr.4,971.65
10.000kr.0.91560kr.9,156.00
15.000kr.0.87219kr.13,082.85
25.000kr.0.82013kr.20,503.25
35.000kr.0.80637kr.28,222.95
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500