3.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3412.0122.22

DigiKey Part Number
486-1671-2-ND - Tape & Reel (TR)
486-1671-1-ND - Cut Tape (CT)
486-1671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3412.0122.22
Description
FUSE BRD MT 3.5A 32VAC 63VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3412.0122.22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.8
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.016 Ohms
Voltage Rating - AC
32 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
046703.5NRLittelfuse Inc.14.059F1400CT-NDkr.11.48000Direct
MFU0603FF03500P100Vishay366MFU06033.50CT-NDkr.2.16000Direct
TR/0603FA3.5-REaton - Electronics Division4.978283-2562-1-NDkr.8.43000Direct
In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
5kr.5.47800kr.27.39
10kr.5.05300kr.50.53
50kr.4.19320kr.209.66
100kr.3.86870kr.386.87
250kr.3.47736kr.869.34
500kr.3.20690kr.1,603.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.95634kr.2,956.34
2.000kr.2.72417kr.5,448.34
3.000kr.2.59623kr.7,788.69
5.000kr.2.44283kr.12,214.15
7.000kr.2.34630kr.16,424.10
10.000kr.2.24768kr.22,476.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750