Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2250020-1 | |
|---|---|
DigiKey Part Number | 5923-2250020-1-ND |
Manufacturer | |
Manufacturer Product Number | 2250020-1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2250020-1 Models |
Category | LED Color Green - Yellow |
Manufacturer Bel Fuse Inc. | Number of Cores per Jack 8 |
Series | Shielding Shielded, EMI Finger |
Packaging Bulk | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.539" (13.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0826-1A1T-43-F | Bel Fuse Inc. | 0 | 0826-1A1T-43-F-ND | kr.30.65770 | Parametric Equivalent |
| SI-51006-F | Bel Fuse Inc. | 0 | SI-51006-F-ND | kr.26.26408 | Parametric Equivalent |
| 0936273606 | Molex | 0 | 0936273606-ND | kr.33.03083 | Parametric Equivalent |
| 2489115-2 | TE Connectivity AMP Connectors | 136 | 17-2489115-2-ND | kr.87.24000 | Parametric Equivalent |
| HFJT1-1G01-L12RL | HALO Electronics, Inc. | 520 | 5843-HFJT1-1G01-L12RL-ND | kr.46.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | kr.36.02766 | kr.27,741.30 |
| Unit Price without VAT: | kr.36.02766 |
|---|---|
| Unit Price with VAT: | kr.45.03458 |







