



2489115-2 | |
|---|---|
DigiKey Part Number | 17-2489115-2-ND |
Manufacturer | |
Manufacturer Product Number | 2489115-2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2489115-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.08000 | kr.79.08 |
| 10 | kr.67.18300 | kr.671.83 |
| 40 | kr.60.92175 | kr.2,436.87 |
| 80 | kr.58.01375 | kr.4,641.10 |
| 120 | kr.56.37842 | kr.6,765.41 |
| 280 | kr.53.10861 | kr.14,870.41 |
| 520 | kr.50.84125 | kr.26,437.45 |
| 1.000 | kr.49.98750 | kr.49,987.50 |
| Unit Price without VAT: | kr.79.08000 |
|---|---|
| Unit Price with VAT: | kr.98.85000 |

