Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| HFJT1-1GHP-L12RL | |
|---|---|
| DigiKey Part Number | 5843-HFJT1-1GHP-L12RL-ND | 
| Manufacturer | |
| Manufacturer Product Number | HFJT1-1GHP-L12RL | 
| Description | CONN JACK 1PORT PCB | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HALO Electronics, Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Applications | 10/100/1000 Base-T, AutoMDIX | |
| Mounting Type | Through Hole | |
| Orientation | 90° Angle (Right) | |
| Termination | Solder | |
| Height Above Board | 0.547" (13.89mm) | |
| LED Color | Green - Yellow | |
| Number of Cores per Jack | 8 | |
| Shielding | Shielded, EMI Finger | |
| Features | Board Guide | |
| Tab Direction | Up | |
| Contact Material | - | |
| Contact Finish | Gold | |
| Operating Temperature | 0°C ~ 70°C | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Shield Material | - | |
| Housing Material | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.34.52428 | kr.17,262.14 | 
| Unit Price without VAT: | kr.34.52428 | 
|---|---|
| Unit Price with VAT: | kr.43.15535 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark