Light Curtain 23mm Finger/Hand
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLCP23-350

DigiKey Part Number
2170-SLLCP23-350-ND
Manufacturer
Manufacturer Product Number
SLLCP23-350
Description
EZ-SCREEN LS CASCADE, PAIR; RESO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 23mm Finger/Hand
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detection Capability
23mm
Manufacturer
Banner Engineering Corporation
Protective Height
350mm
Series
Operating Range
0.1m ~ 12.0m
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Protection
Finger/Hand
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9,440.32000kr.9,440.32
Manufacturers Standard Package
Unit Price without VAT:kr.9,440.32000
Unit Price with VAT:kr.11,800.40000