
DELSE-81D | |
|---|---|
DigiKey Part Number | 2170-DELSE-81D-ND |
Manufacturer | |
Manufacturer Product Number | DELSE-81D |
Description | CBL ASSY CIRC 8P M TO RD RCPT 1' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RD Receptacle 1.00' (304.8mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.8mm) |
Manufacturer Banner Engineering Corporation | Cable Type Round |
Series | Color Yellow |
Packaging Box | Shielding Unshielded |
Part Status Active | Usage Industrial Environments - IP67 |
Connector Type Circular 08 pos Male to RD Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.499.21000 | kr.499.21 |
| Unit Price without VAT: | kr.499.21000 |
|---|---|
| Unit Price with VAT: | kr.624.01250 |






