
DELSEF-81D | |
|---|---|
DigiKey Part Number | 2170-DELSEF-81D-ND |
Manufacturer | |
Manufacturer Product Number | DELSEF-81D |
Description | CBL ASSY CIRC 8P F TO RD RCPT 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RD Receptacle 1.00' (304.8mm) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Banner Engineering Corporation | Color Yellow |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Industrial Environments - IP67 |
Connector Type Circular 08 pos Female to RD Receptacle | Base Product Number |
Length 1.00' (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.515.32000 | kr.515.32 |
| Unit Price without VAT: | kr.515.32000 |
|---|---|
| Unit Price with VAT: | kr.644.15000 |


