
SG-TL70-GYB | |
|---|---|
DigiKey Part Number | 2170-SG-TL70-GYB-ND |
Manufacturer | |
Manufacturer Product Number | SG-TL70-GYB |
Description | COMPLETE UNIT BL/G/YL FL 3STACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Yellow LED Dip Switch Wire Leads |
Datasheet | Datasheet |
Category | Light Color Blue, Green, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Flashing, Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Bulk | Features Dip Switch |
Part Status Active | Termination Style Wire Leads |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 3 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.982.70000 | kr.982.70 |
| Unit Price without VAT: | kr.982.70000 |
|---|---|
| Unit Price with VAT: | kr.1,228.37500 |









