


B-TL70Z-7 | |
|---|---|
DigiKey Part Number | 2170-B-TL70Z-7-ND |
Manufacturer | |
Manufacturer Product Number | B-TL70Z-7 |
Description | BASE FOR 1-6 MODS 100-230VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | B-TL70Z-7 Models |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Banner Engineering Corporation | Termination Style Wire Leads |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Temperature -40°C ~ 50°C |
Part Status Active | Base Product Number |
Type Mounting Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,441.27000 | kr.1,441.27 |
| Unit Price without VAT: | kr.1,441.27000 |
|---|---|
| Unit Price with VAT: | kr.1,801.58750 |











