


B-TL70-5 | |
|---|---|
DigiKey Part Number | 2170-B-TL70-5-ND |
Manufacturer | |
Manufacturer Product Number | B-TL70-5 |
Description | BASE FOR 1-4 MODS 12-30VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Supply 12 ~ 30VDC |
Manufacturer Banner Engineering Corporation | Termination Style Wire Leads |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Temperature -40°C ~ 50°C |
Part Status Active | Base Product Number |
Type Mounting Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.523.37000 | kr.523.37 |
| Unit Price without VAT: | kr.523.37000 |
|---|---|
| Unit Price with VAT: | kr.654.21250 |











