
BWA-2O5-C | |
|---|---|
DigiKey Part Number | 2170-BWA-2O5-C-ND |
Manufacturer | |
Manufacturer Product Number | BWA-2O5-C |
Description | ANTENNA OMNI 2.4GHZ; 5 DBI RUBBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Banner Engineering Corporation | VSWR 2 |
Series | Gain 5dBi |
Packaging Box | Termination RP-SMA Male |
Part Status Active | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 6.496" (165.00mm) |
Frequency (Center/Band) 2.45GHz | Applications General Purpose |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.362.33000 | kr.362.33 |
| Unit Price without VAT: | kr.362.33000 |
|---|---|
| Unit Price with VAT: | kr.452.91250 |














