
DX80N2X6S-P6 | |
|---|---|
DigiKey Part Number | 2170-DX80N2X6S-P6-ND |
Manufacturer | |
Manufacturer Product Number | DX80N2X6S-P6 |
Description | DX80 PERFORMANCE 2.4 GHZ NODE 65 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 2.4GHz FHSS, ISM Serial |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Banner Engineering Corporation | Applications ISM |
Series | Interface Serial |
Packaging Box | Power - Output 65mW |
Part Status Active | Features IP67 |
Function Gateway | Voltage - Supply 10V ~ 30V |
Modulation or Protocol FHSS, ISM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,161.20000 | kr.5,161.20 |
| Unit Price without VAT: | kr.5,161.20000 |
|---|---|
| Unit Price with VAT: | kr.6,451.50000 |














