
DX80ER2M-H | |
|---|---|
DigiKey Part Number | 2170-DX80ER2M-H-ND |
Manufacturer | |
Manufacturer Product Number | DX80ER2M-H |
Description | MULTIHOP 2.4 GHZ ETHERNET DATA R |
Customer Reference | |
Detailed Description | RF Switch 2.4GHz RS-232, RS-485 |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Banner Engineering Corporation | Applications ISM |
Series | Interface RS-232, RS-485 |
Packaging Box | Features IP20 |
Part Status Obsolete | Voltage - Supply 10V ~ 30V |
Function Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R70ER2MQ | Banner Engineering Corporation | 1 | 2170-R70ER2MQ-ND | kr.3,049.54000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,663.82000 | kr.8,663.82 |
| Unit Price without VAT: | kr.8,663.82000 |
|---|---|
| Unit Price with VAT: | kr.10,829.77500 |











